Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC80-15G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
5.3 A
Maximum Output Power:
80 W
Input Connector Type:
Connector
Dimension:
177.8 x 107.95 x 47.24(Max) mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 5.3A 80W 18-Pin
Search Keywords:
GPC8015G
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$112.95
$112.950
5
+
$104.38
$521.900
DOWNLOADS