help desk software

GPC80-48G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 1.7A 80W 18-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPC80-48G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.7 A
Maximum Output Power:
80 W
Input Connector Type:
Connector
Dimension:
177.8 x 107.95 x 47.24(Max) mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 1.7A 80W 18-Pin
Search Keywords:
GPC8048G
   This product is not in stock and cannot be back-ordered
Older Equivalent
CINT1150A4806K01
CINT1150A4806K01
VIEW PRODUCT
DOWNLOADS