Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFC110-5G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
11 A
Maximum Output Power:
110 W
Input Connector Type:
Connector
Dimension:
160.02 x 95.25 x 44.45 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5.1V 11A 75W