help desk software

GPFC125BG

SL Power / Advanced Energy

AC/DC Power Supply Quad-OUT 5V/12V/12V/-5V 9A/4A/2.5A/0.3A 125W 22-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFC125BG
RoHS:
Yes
HTS:
8504409580
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
5,12,12,-5 V
Maximum Output Current:
9,4,2.5,0.3 A
Maximum Output Power:
125 W
Input Connector Type:
Connector
Dimension:
152.4 x 88.9 x 38.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Quad-OUT 5V/12V/12V/-5V 9A/4A/2.5A/0.3A 125W 22-Pin
Search Keywords:
GPFC125BG
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$644.49
$644.490
10
$612.27
$6,122.700
15
$581.65
$8,724.750
30
$306.98
$9,209.400
45
$211.12
$9,500.400
60 +
$206.90
$12,414.000
DOWNLOADS