Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFC160-15G
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
9.3 A
Maximum Output Power:
160 W
Input Connector Type:
Connector
Dimension:
177.8 x 114.3 x 42.93 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 9.3A 160W 27-Pin
Search Keywords:
GPFC16015G
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$194.51
$194.510
Product Guides