help desk software

GPFC160-24G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 5.8A 160W 27-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFC160-24G
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
AC Input Voltage:
85 to 264 V
Dimension:
177.8 x 114.3 x 42.93 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 5.8A 160W 27-Pin
Search Keywords:
GPFC16024G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
CINT1200A2475K01
CINT1200A2475K01
VIEW PRODUCT
DOWNLOADS