help desk software

GPFC160-5G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 5.1V 25A 160W 27-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFC160-5G
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
25 A
Maximum Output Power:
160 W
Input Connector Type:
Connector
Dimension:
177.8 x 114.3 x 42.93 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5.1V 25A 160W 27-Pin
Search Keywords:
GPFC1605G
  This product is discontinued, but still in stock
IN STOCK: 26
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$275.77
$275.770
5
$252.79
$1,263.950
10
$233.35
$2,333.500
25
$216.67
$5,416.750
50 +
$202.23
$10,111.500
DOWNLOADS