help desk software
DATA SHEET

GPFC250-12G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 15A 250W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFC250-12G
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
15 A
Maximum Output Power:
250 W
Input Connector Type:
Screw Terminal Block
Dimension:
203.2 x 127 x 46.05 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 15A 250W
Search Keywords:
GPFC25012G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
CINT1275A1214K01
CINT1275A1214K01
VIEW PRODUCT
Tools/3D Models
Product Guides