help desk software

GPFC250-48G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 3.8A 250W

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFC250-48G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.8 A
Maximum Output Power:
250 W
Input Connector Type:
Screw Terminal Block
Dimension:
203.2 x 127 x 46.05 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 3.8A 250W
Search Keywords:
GPFC25048G
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$420.80
$4,208.000
20
$416.59
$8,331.800
30 +
$412.43
$12,372.900
RECOMMENDED REPLACEMENT
CINT1275A4814K01
CINT1275A4814K01
VIEW PRODUCT
DOWNLOADS