GPFM115-12G
SL Power / Advanced EnergyAC/DC Power Supply Single-OUT 12V 6.7A 80W Medical 19-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFM115-12G
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
45
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.7 A
Maximum Output Power:
115 W
Input Connector Type:
Connector
Dimension:
133.35 x 83.82 x 38.1 mm
Life Cycle:
Discontinued
The SL Power / Condor&Ault GPFM115-12G is an AC/DC power supply designed for medical applications. With a single output of 12V and a current of 6.7A, this power supply delivers a maximum power of 80W. It features a 19-pin connector and is specifically designed to meet the stringent requirements of the medical industry. This reliable and efficient power supply is ideal for use in medical equipment and devices, providing a stable and regulated power source for critical applications.