help desk software

GPFM115-48

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 1.7A 80W Medical 19-Pin

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFM115-48
RoHS:
No
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
15
AC Input Voltage:
85 to 264 V
Dimension:
133.35 x 83.82 x 38.1 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 1.7A 80W Medical 19-Pin
Search Keywords:
GPFM11548
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
DOWNLOADS