help desk software

GPFM115-48G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 1.7A 80W Medical 19-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFM115-48G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.7 A
Maximum Output Power:
115 W
Input Connector Type:
Connector
Dimension:
133.35 x 83.82 x 38.1 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 1.7A 80W Medical 19-Pin
Search Keywords:
GPFM11548G
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$161.43
$161.430
RECOMMENDED REPLACEMENT
MINT1180A4875K01
MINT1180A4875K01
VIEW PRODUCT
DOWNLOADS