Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFM1200-48
RoHS:
No
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
25 A
Maximum Output Power:
1200 W
Input Connector Type:
Screw Terminal Block
Dimension:
279.4 x 101.6 x 152.4 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 25A 1.2KW Medical 22-Pin
Search Keywords:
GPFM120048
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$3,405.10
$3,405.100
5
$3,354.03
$16,770.150
10
$1,713.08
$17,130.800
15
$1,166.10
$17,491.500
20
+
$1,142.77
$22,855.400
DOWNLOADS