Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFM250-28
RoHS:
No
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
6.5 A
Maximum Output Power:
250 W
Input Connector Type:
Screw Terminal Block
Dimension:
203.2 x 127 x 46.05 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 28V 6.5A 250W Medical
Search Keywords:
GPFM25028
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$457.36
$457.360
3
+
$440.00
$1,320.000
Product Guides