Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPFM250-28G
RoHS:
Yes
COO:
MX
Supplier Standard Pack
30
Package Type:
Box
Operating Temperature:
0 to 50 °C
Packaging:
N/A
AC Input Voltage:
85 to 264 V
Dimension:
203.2 x 127 x 46.05 mm
DC Input Voltage:
N/A
Efficiency:
80(Min) %
Family:
GPFM250
Minimum Isolation Voltage:
N/A
Pin Count:
N/A
Input Frequency:
47 to 63 Hz
Mounting:
Screw
Supplier Package:
N/A
AC/DC Power Supply Single-OUT 28V 6.5A 250W Medical
Search Keywords:
GPFM25028G
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$613.79
$613.790
5
$595.05
$2,975.250
8
$586.12
$4,688.960
15
$577.33
$8,659.950
23
$568.67
$13,079.410
30
+
$560.13
$16,803.900
Product Guides