Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPM140-24G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5.8 A
Maximum Output Power:
140 W
Input Connector Type:
Connector
Dimension:
114.3 x 215.9 x 53.85 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 5.8A 140W Medical 36-Pin
Search Keywords:
GPM14024G
This product is not in stock and cannot be back-ordered
Product Guides