help desk software

GPM140-28G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 28V 5A 140W Medical

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPM140-28G
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
5 A
Maximum Output Power:
140 W
Input Connector Type:
Connector
Dimension:
215.9 x 114.3 x 53.85 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 28V 5A 140W Medical
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$240.82
$240.820
3
$234.22
$702.660
5 +
$228.94
$1,144.700
DOWNLOADS