Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPM40-12
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.3 A
Maximum Output Power:
40 W
Input Connector Type:
Connector
Dimension:
127 x 76.2 x 32.51 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 3.3A 40W Medical 10-Pin
Search Keywords:
GPM4012
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$116.22
$116.220
5
$87.31
$436.550
10
+
$81.49
$814.900
DOWNLOADS