Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPM40-12G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.3 A
Maximum Output Power:
40 W
Input Connector Type:
Connector
Dimension:
76.2 x 127 x 32.51 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 3.3A 40W Medical 10-Pin
Search Keywords:
GPM4012G
This product is discontinued, but still in stock
IN STOCK:
103
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$284.51
$284.510
10
$270.28
$2,702.800
20
$256.77
$5,135.400
40
$135.52
$5,420.800
60
$93.20
$5,592.000
80
+
$91.33
$7,306.400
Product Guides