help desk software

GPM41-12G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 3.3A 40W Medical 6-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPM41-12G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.3 A
Maximum Output Power:
41 W
Input Connector Type:
Connector
Dimension:
101.6 x 50.8 x 38.1(Max) mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 3.3A 40W Medical 6-Pin
Search Keywords:
GPM4112G
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MB60S12K
MB60S12K
VIEW PRODUCT
DOWNLOADS