GPM80A
SL Power / Advanced EnergyAC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 12A/3A/1A/1A 80W Medical 18-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPM80A
RoHS:
No
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
4
Output Voltage:
5,12,-12,12 V
Maximum Output Current:
12,3,1,1 A
Maximum Output Power:
80 W
Input Connector Type:
Connector
Dimension:
177.8 x 107.95 x 47.24(Max) mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 12A/3A/1A/1A 80W Medical 18-Pin
Search Keywords:
GPM80A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS