help desk software

GPMP600-24

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 25A 700W Medical

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GPMP600-24
RoHS:
No
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack:
2
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
25 A
Maximum Output Power:
600 W
Input Connector Type:
Clamp
Dimension:
314.45 x 123.19 x 62.99 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 25A 700W Medical
Search Keywords:
GPMP60024
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 62
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$667.13
$667.130
5
$648.73
$3,243.650
10 +
$626.26
$6,262.600
DOWNLOADS