help desk software

GSC20-28G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 28V 0.7A 20W 8-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GSC20-28G
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
0.7 A
Maximum Output Power:
20 W
Input Connector Type:
Molex Connector
Dimension:
88.9 x 50.8 x 18.03 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 28V 0.7A 20W 8-Pin
Search Keywords:
GSC2028G
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$61.94
$123.880
30
$61.32
$1,839.600
90 +
$43.79
$3,941.100
DOWNLOADS