help desk software
DATA SHEET

GSC25AG

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2.5A/1.5A/0.2A 25W 8-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GSC25AG
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
2.5,1.5,0.2 A
Maximum Output Power:
25 W
Input Connector Type:
Connector
Dimension:
107.95 x 63.5 x 21.84 mm
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2.5A/1.5A/0.2A 25W 8-Pin
Search Keywords:
GSC25AG
IN STOCK: 136
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$241.00
$241.000
5
$237.37
$1,186.850
10
$233.81
$2,338.100
25
$230.31
$5,757.750
50
$121.55
$6,077.500
75
$83.59
$6,269.250
100 +
$81.93
$8,193.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides