Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GSM11-15AAG
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
0.73 A
Maximum Output Power:
11 W
Input Connector Type:
Molex Connector
Dimension:
57.91 x 50.8 x 15.8 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 0.73A 11W Medical
Search Keywords:
GSM1115AAG
This product is not in stock and cannot be back-ordered
DOWNLOADS