Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GSM11-3AAG
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
2 A
Maximum Output Power:
11 W
Input Connector Type:
Molex Connector
Dimension:
57.91 x 50.8 x 15.8 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 3.3V 2A 11W Medical
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$105.77
$105.770
Product Guides