Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HA24-0.5-A+G
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
AC Input Voltage:
100,120,240,215 V
Dimension:
123.95 x 101.6 x 41.4 mm
AC/DC Power Supply Single-OUT 24V 0.5A Case B
Search Keywords:
HA2405AG
IN STOCK:
67
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$85.36
$85.360
5
$81.14
$405.700
10
$79.06
$790.600
20
$77.84
$1,556.800
40
$76.17
$3,046.800
80
$75.33
$6,026.400
260
+
$74.57
$19,388.200
Product Guides
CUSTOMERS
ALSO BOUGHT
MTG306D
Toggle Switch - 3PDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 11.50mm Standard Round Actuat...
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
F24-12-AG
AC/DC Power Supply - Single-OUT - 24V - 12A - Case F.
HB5-3/OVP-AG
AC/DC Power Supply - Single-OUT - 5V - 3A - Case B.