Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HA5-1.5-OV-A+G
RoHS:
Yes
HTS:
8504409580
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
1.5 A
Maximum Output Power:
7.5 W
Input Connector Type:
Solder
Dimension:
123.95 x 101.6 x 41.4 mm
AC/DC Power Supply Single-OUT 5V 1.5A Case B
Search Keywords:
HA515OVAG
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$92.63
$92.630
5
$85.72
$428.600
10
$83.23
$832.300
20
$78.67
$1,573.400
40
$77.49
$3,099.600
80
$76.33
$6,106.400
260
+
$73.63
$19,143.800
DOWNLOADS