Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HAA512-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
2
Output Voltage:
5,12 V
Maximum Output Current:
6,2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Solder
Dimension:
165.1 x 101.6 x 41.15 mm
AC/DC Power Supply Dual-OUT 5V/9V to 15V 2A/0.5A Case AA
Search Keywords:
HAA512AG
IN STOCK:
28
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$162.97
$162.970
5
$145.91
$729.550
10
$141.45
$1,414.500
15
$140.04
$2,100.600
20
+
$138.64
$2,772.800
DOWNLOADS