help desk software

HAA524-A+G

SL Power / Advanced Energy

AC/DC Power Supply Dual-OUT 5V/18V to 24V 2A/0.3A Case AA

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HAA524-A+G
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
2,0.3 A
Maximum Output Power:
18 W
Input Connector Type:
Solder
Dimension:
165.1 x 101.6 x 41.15 mm
AC/DC Power Supply Dual-OUT 5V/18V to 24V 2A/0.3A Case AA
Search Keywords:
HAA524AG
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$251.42
$1,257.100
10
$154.72
$1,547.200
15
$122.49
$1,837.350
20 +
$120.04
$2,400.800
DOWNLOADS