help desk software
DATA SHEET

HAD12-0.4-A+G

SL Power / Advanced Energy

AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HAD12-0.4-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
2
Output Voltage:
12,-12 V
Maximum Output Current:
0.4,0.4 A
Maximum Output Power:
9.6 W
Input Connector Type:
Solder
Dimension:
123.95 x 101.6 x 41.4 mm
AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B
Search Keywords:
HAD1204AG
IN STOCK: 59
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.98
$113.980
5
$106.02
$530.100
10
$103.16
$1,031.600
20
$97.91
$1,958.200
40
$95.50
$3,820.000
80
$94.07
$7,525.600
260 +
$92.11
$23,948.600
Tools/3D Models
Product Guides