Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HB24-1.2-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.2 A
Maximum Output Power:
29 W
Input Connector Type:
Solder
Dimension:
123.95 x 101.6 x 41.4 mm
AC/DC Power Supply Single-OUT 24V 1.2A Case B
Search Keywords:
HB2412AG
IN STOCK:
261
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$103.66
$103.660
5
$97.51
$487.550
10
$93.97
$939.700
20
$91.98
$1,839.600
40
$90.45
$3,618.000
80
$89.56
$7,164.800
260
+
$88.66
$23,051.600
Product Guides