help desk software

HB48-0.5-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 0.5A Case B

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HB48-0.5-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
0.5 A
Maximum Output Power:
24 W
Input Connector Type:
Solder
Dimension:
123.95 x 101.6 x 41.4 mm
AC/DC Power Supply Single-OUT 48V 0.5A Case B
Search Keywords:
HB4805AG
IN STOCK: 161
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.09
$86.090
5
$83.22
$416.100
10
$81.85
$818.500
15
$80.63
$1,209.450
20 +
$79.42
$1,588.400
DOWNLOADS