Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HBB524-A+G
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
2,0.3 A
Maximum Output Power:
17 W
Input Connector Type:
Solder
Dimension:
177.8 x 123.95 x 63.5 mm
AC/DC Power Supply Dual-OUT 5V/18V to 24V 3A/0.8A Case BB
Search Keywords:
HBB524AG
IN STOCK:
54
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$168.63
$168.630
5
$157.84
$789.200
10
$152.12
$1,521.200
15
$150.60
$2,259.000
20
+
$149.09
$2,981.800
DOWNLOADS