help desk software

HBB5-3-OV-A+G

SL Power / Advanced Energy

AC/DC Power Supply Dual-OUT 5V/5V 3A/3A Case BB

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HBB5-3-OV-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
AC Input Voltage:
100,120,240,215 V
Dimension:
177.8 x 123.95 x 63.5 mm
AC/DC Power Supply Dual-OUT 5V/5V 3A/3A Case BB
Search Keywords:
HBB53OVAG
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$182.03
$182.030
3
$179.30
$537.900
5
$176.61
$883.050
10
$173.96
$1,739.600
20 +
$170.77
$3,415.400
DOWNLOADS