help desk software

HC12-3.4-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 3.4A Case C

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HC12-3.4-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.4 A
Maximum Output Power:
41 W
Input Connector Type:
Solder
Dimension:
143 x 123.95 x 63.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 3.4A Case C
Search Keywords:
HC1234AG
  This product is discontinued, but still in stock
IN STOCK: 37
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.94
$115.940
5
$111.53
$557.650
10
$109.70
$1,097.000
20
$108.05
$2,161.000
40
$106.43
$4,257.200
80
$104.83
$8,386.400
260 +
$103.26
$26,847.600
DOWNLOADS