Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HC24-2.4-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.4 A
Maximum Output Power:
57.6 W
Input Connector Type:
Solder
Dimension:
143 x 123.95 x 63.5 mm
AC/DC Power Supply Single-OUT 24V 2.4A Case C
Search Keywords:
HC2424AG
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$156.64
$156.640
3
$154.29
$462.870
5
$151.98
$759.900
10
$149.70
$1,497.000
20
+
$147.45
$2,949.000
Product Guides
CUSTOMERS
ALSO BOUGHT
40.012
Barrier Terminal Blocks - TS1.5/12wp - 3.66"- Eurostrip-Flat base
Z15GW2B
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 0.98N Scre...
KPN700B1/4
Switch Access Rotary Switch Round Knob
D4G0205N
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC...
84137220
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VA...