help desk software

HC28-2-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 28V 2A Case C

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HC28-2-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
2 A
Maximum Output Power:
56 W
Input Connector Type:
Solder
Dimension:
143 x 123.95 x 63.5 mm
AC/DC Power Supply Single-OUT 28V 2A Case C
Search Keywords:
HC282AG
IN STOCK: 25
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$245.03
$245.030
5
$241.36
$1,206.800
10
$148.53
$1,485.300
15
$117.58
$1,763.700
20 +
$115.23
$2,304.600
DOWNLOADS