help desk software

HD12-6.8-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 6.8A Case D

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HD12-6.8-A+G
RoHS:
Yes
HTS:
8504409580
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
AC Input Voltage:
100,120,240,215 V
Dimension:
228.6 x 123.95 x 69.85 mm
AC/DC Power Supply Single-OUT 12V 6.8A Case D
Search Keywords:
HD1268AG
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$196.06
$196.060
3
$193.12
$579.360
5
$190.22
$951.100
10
$187.37
$1,873.700
20 +
$182.99
$3,659.800
DOWNLOADS