Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HD15-6-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
6 A
Maximum Output Power:
90 W
Input Connector Type:
Solder
Dimension:
228.6 x 123.95 x 69.85 mm
AC/DC Power Supply Single-OUT 15V 6A Case D
Search Keywords:
HD156AG
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$180.83
$180.830
3
$178.17
$534.510
5
$171.05
$855.250
10
$164.89
$1,648.900
20
+
$162.23
$3,244.600
Product Guides