Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HD24-4.8-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.8 A
Maximum Output Power:
115 W
Input Connector Type:
Solder
Dimension:
228.6 x 123.95 x 69.85 mm
The SL POWER / CONDOR&AULT HD24-4.8-A+G is an AC/DC Power Supply that provides a single output of 24V and 4.8A. Housed in a durable case design, this power supply is reliable and efficient for a variety of applications.
Search Keywords:
HD2448AG
IN STOCK:
5
Can Ship immediately
On Order:
20
can ship 10/30/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$186.17
$186.170
3
$183.38
$550.140
5
$176.10
$880.500
10
$169.77
$1,697.700
20
+
$167.22
$3,344.400
Product Guides