help desk software

HD28-4-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 28V 4A Case D

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HD28-4-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
4 A
Maximum Output Power:
112 W
Input Connector Type:
Solder
Dimension:
228.6 x 123.95 x 69.85 mm
AC/DC Power Supply Single-OUT 28V 4A Case D
Search Keywords:
HD284AG
IN STOCK: 59
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$179.04
$179.040
3
$176.41
$529.230
5
$169.35
$846.750
10
$163.26
$1,632.600
20 +
$160.62
$3,212.400
DOWNLOADS