Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HD5-12-OV-A+G
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
12 A
Maximum Output Power:
60 W
Input Connector Type:
Solder
Dimension:
228.6 x 123.95 x 69.85 mm
AC/DC Power Supply Single-OUT 5V 12A Case D
Search Keywords:
HD512OVAG
IN STOCK:
35
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$220.27
$220.270
5
$197.20
$986.000
10
$191.18
$1,911.800
15
$189.27
$2,839.050
20
+
$187.38
$3,747.600
DOWNLOADS