help desk software

HE12-10.2-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 10.2A Case E

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HE12-10.2-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10.2 A
Maximum Output Power:
125 W
Input Connector Type:
Solder
Dimension:
355.6 x 123.95 x 69.84 mm
AC/DC Power Supply Single-OUT 12V 10.2A Case E
Search Keywords:
HE12102AG
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$565.93
$3,395.580
12
$299.61
$3,595.320
18
$210.84
$3,795.120
24 +
$206.62
$4,958.880
DOWNLOADS