help desk software

HE15-9-A+

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 9A Case E

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HE15-9-A+
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
AC Input Voltage:
100,120,240,215 V
Dimension:
355.6 x 123.95 x 69.84 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 9A Case E
Search Keywords:
HE159A
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
DOWNLOADS