help desk software

HN15-4.5-A+G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 4.5A Case N

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HN15-4.5-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4.5 A
Maximum Output Power:
67.5 W
Input Connector Type:
Solder
Dimension:
177.8 x 123.95 x 69.85 mm
AC/DC Power Supply Single-OUT 15V 4.5A Case N
Search Keywords:
HN1545AG
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$190.34
$190.340
5
$163.51
$817.550
10
$155.05
$1,550.500
15
$153.50
$2,302.500
20 +
$151.97
$3,039.400
DOWNLOADS