help desk software
DATA SHEET

HTAA-16W-A+G

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 2A/0.4A/0.4A Case AA

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
HTAA-16W-A+G
RoHS:
Yes
HTS:
8504409510
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
2,0.4,0.4 A
Maximum Output Power:
20 W
Input Connector Type:
Solder
Dimension:
165.1 x 101.6 x 41.15 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 2A/0.4A/0.4A Case AA
Search Keywords:
HTAA16WAG
   This product has been discontinued by the supplier
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides