help desk software

LB240S24K

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
LB240S24K
RoHS:
Yes
HTS:
8504409530
COO:
CN
Supplier Standard Pack:
80
Package Type:
Box
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
N/A
Dimension:
127 x 76.2 x 34.2(Max) mm
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
Search Keywords:
LB240S24K
IN STOCK: 71
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.12
$140.120
5
$133.81
$669.050
10
$128.93
$1,289.300
20
$126.82
$2,536.400
40
$124.70
$4,988.000
60
$123.46
$7,407.600
80 +
$122.22
$9,777.600
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS