LE150S48VN
SL Power / Advanced EnergyAC/DC LED Power Supply - Const Volt - 150W - Fixed:48 Vdc @ 3,130mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
LE150S48VN
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
48.0 Vdc (Nom)
Maximum Output Current:
3,130 mA (3.13 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 70 °C
Safety Agency Approvals:
CE, CSA, RU
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LE150S-VN
AC/DC LED Power Supply - Const Volt - 150W - Fixed:48 Vdc @ 3,130mA - Dim: No
Search Keywords:
LE150S48VN
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
+
$114.48
$114.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides