LE75S140CD
SL Power / Advanced EnergyAC/DC LED Power Supply - Const Curr - 75W - Fixed: 140 Vdc @ 735mA - Dim: 1-10 Vdc/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
LE75S140CD
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
1 to 10 Vdc/Resistance
Maximum Output Power:
75 W
Output Voltage Range:
27.0 to 54.0 Vdc
Maximum Output Current:
735 mA (0.735 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-35 to 70 °C
Safety Agency Approvals:
CSA, CE, RU
NEC Class:
2
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LE75S-CD
AC/DC LED Power Supply - Const Curr - 75W - Fixed: 140 Vdc @ 735mA - Dim: 1-10 Vdc/Resist
Search Keywords:
LE75S140CD
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
+
$197.42
$197.420
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS